Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R05F7Copy
Manufacturer Standard Lead Time22 weeks
Order Code3387812
Your Part Number
19,988 In Stock
Need more?
19,988 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 25+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.310 (CNY1.4803) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.77 (CNY3.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoGBCN164AB1R05F7Copy
Manufacturer Standard Lead Time22 weeks
Order Code3387812
Technical Datasheet
Resistor TerminalsConvex
Power Rating per Resistor63mW
Resistor TechnologyThick Film
Power Rating250mW
Product Length3.2mm
Product Height0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Terminals
Convex
Resistor Technology
Thick Film
Product Length
3.2mm
Qualification
AEC-Q200
Power Rating per Resistor
63mW
Power Rating
250mW
Product Height
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
