Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEMC2-8R2KCopy
Manufacturer Standard Lead Time37 weeks
Order Code1738538
Product RangeEMC Series
Your Part Number
87,490 In Stock
34,000 more incoming. You can reserve stock now
87,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.550 (CNY9.6615) |
| 50+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY1.740 (CNY1.9662) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 5
Multiple: 5
CNY42.75 (CNY48.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEMC2-8R2KCopy
Manufacturer Standard Lead Time37 weeks
Order Code1738538
Product RangeEMC Series
Technical Datasheet
Resistance8.2ohm
Product RangeEMC Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeFlame Proof
Product Diameter4mm
Product Length10mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EMC series pulse withstanding fusible flame-proof Metal Film Resistor with good pulse handling capability.
- Small size for power rating
- Failsafe 240V mains fusing
- UL1412 Recognised
- UL94V-0 Flammability rating
Technical Specifications
Resistance
8.2ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Flame Proof
Product Length
10mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
EMC Series
Resistance Tolerance
± 10%
Voltage Rating
500V
Temperature Coefficient
± 100ppm/°C
Product Diameter
4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
