Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEBW5216PNT-L050JBCopy
Manufacturer Standard Lead Time39 weeks
Order Code4226626
Product RangeEBW Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.380 (CNY143.9394) |
| 3+ | CNY94.740 (CNY107.0562) |
| 5+ | CNY80.240 (CNY90.6712) |
| 10+ | CNY75.440 (CNY85.2472) |
| 20+ | CNY67.860 (CNY76.6818) |
| 50+ | CNY61.950 (CNY70.0035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.38 (CNY143.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoEBW5216PNT-L050JBCopy
Manufacturer Standard Lead Time39 weeks
Order Code4226626
Product RangeEBW Series
Technical Datasheet
Resistance50µohm
Product RangeEBW Series
Resistor Case / Package-
Power Rating15W
Resistance Tolerance± 5%
Resistor TechnologyMetal Element
Temperature Coefficient± 150ppm/°C
Product Length52mm
Product Width16mm
Product Height3mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
50µohm
Resistor Case / Package
-
Resistance Tolerance
± 5%
Temperature Coefficient
± 150ppm/°C
Product Width
16mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
EBW Series
Power Rating
15W
Resistor Technology
Metal Element
Product Length
52mm
Product Height
3mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
