Print Page
TNMISTD-15-1500-SP
Thermocouple, N, 0 °C, 1300 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTNMISTD-15-1500-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4459306
Product RangeTNMISTD Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY336.820 (CNY380.6066) |
| 5+ | CNY314.720 (CNY355.6336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.82 (CNY380.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoTNMISTD-15-1500-SPCopy
Manufacturer Standard Lead Time6 weeks
Order Code4459306
Product RangeTNMISTD Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max1300°C
Sensor Body Material-
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial-
Probe Length - Metric1.5m
Probe Diameter - Imperial-
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTNMISTD Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
TNMISTD-15-1500-SP is a temperature Brearley mineral insulated thermocouple. Metal sheathed cable with thermocouple conductor which is insulated from each other and the sheath by highly compacted magnesium oxide. Conductor is safe from Environmental contamination, ductile and highly responsive. The cable is water, oil and gas resistant, extremely robust and are eminently suitable for applications where high or low temperature, corrosion, vibration, pressure and other extreme conditions exist.
- Working range from 0 to 1300⁰C, 1.5mm probe diameter, 1500mm probe length
- Standard plug connection cold end termination, type N
- Due to small thermal capacity of conductor bead and high thermal conductivity of insulant
- Ductile - can be easily bent or formed, completely immune from thermal shock
- Small overall diameters, very high insulation resistance
- Unaffected by pressure - can be glanded through bulkheads or pressure vessel walls
- Extensive range of diameter, conductor and sheath combinations
- Can be used in standard units in place of insulated wire elements
- Operating temperature range from 0°C to +1100°C (continuous), -180°C to +1350°C (short term)
Technical Specifications
Thermocouple Type
N
Sensing Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
-
Probe Length - Metric
1.5m
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (23-Jan-2024)
Measured Temperature Min
0°C
Measured Temperature Max
1300°C
Lead Length - Imperial
-
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
TNMISTD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3