Print Page
PC-FDVAC-006
Pressure Transmitter, Gauge, G1/4 Male, 0 bar, 6 bar, G1/4, DIN Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPC-FDVAC-006Copy
Manufacturer Standard Lead Time6 weeks
Order Code4459342
Product RangeSensit HPS-C Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,031.090 (CNY2,295.1317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,031.09 (CNY2,295.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / ROXSPUR
Manufacturer Part NoPC-FDVAC-006Copy
Manufacturer Standard Lead Time6 weeks
Order Code4459342
Product RangeSensit HPS-C Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeVoltage
Pressure Port TypeG1/4 Male
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Operating Pressure Max6bar
Pressure Port SizeG1/4
Port StyleG1/4
Transducer Connection / TerminationDIN Connector
Supply Voltage Min2VDC
Supply Voltage Max10VDC
Media Type-
Output Interface4-Wire, 0-100mV
Sensor Output TypeRatiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product RangeSensit HPS-C Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PC-FDVAC-006 is a Sensit HPS-C series pressure transducer. It is a four wire, ratiometric, passive mV output transducer offering superb chemical and corrosion resistance. Gauge pressure is detected using a four active arm strain gauge bridge sensor, fused to a high-purity ceramic diaphragm.
- Stainless steel housing, rugged construction
- Excellent linearity, excellent long term stability
- Wide temperature range
- 10mV/V output type, NL&H <= 0.2%span BFSL accuracy classification
- DIN40050 IP65 plug & socket electrical connection
- Viton O-ring type, G¼” male - 316L stainless steel pressure port connection
- Pressure range from 0 to 6bar
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
G1/4 Male
Operating Pressure Min
0bar
Pressure Port Size
G1/4
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
10VDC
Output Interface
4-Wire, 0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Operating Pressure Max
6bar
Port Style
G1/4
Supply Voltage Min
2VDC
Media Type
-
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Product Range
Sensit HPS-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15