Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1GBC2R8Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1678702RL
Cut Tape1678702
Your Part Number
1,349 In Stock
Need more?
1,349 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.670 | CNY3.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.670 (CNY4.1471) |
| 10+ | CNY3.600 (CNY4.068) |
| 25+ | CNY3.530 (CNY3.9889) |
| 50+ | CNY3.460 (CNY3.9098) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.320 (CNY3.7516) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSA1GBC2R8Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel1678702RL
Cut Tape1678702
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.6V
Wavelength Typ535nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVSA1GBC2R8 is a Surface-mount LED with water clear lens. It is made of InGaN. It is designed for wide angle, uniform light output. Its internal reflector and colourless clear lens optimize luminous intensity and make it ideal for backlighting applications and for coupling with light guides. It is also suitable for traffic lights, mono-colour indicators, signal and symbol luminary, backlighting (LCD, switches, displays, illuminated advertising) and safety marker lights (steps, exit ways).
- High intensity with low power consumption
- Compatible with automatic placement equipment
- 5V Reverse voltage
- 130mW Power dissipation
- 200°C/W Thermal resistance junction to solder
Applications
Signalling, Automotive, Lighting, Commercial
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-4
Forward Voltage
3.6V
Luminous Intensity
1.8cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
535nm
Viewing Angle
120°
Product Range
-
MSL
MSL 5A - 24 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
