OVLGC0C6B9.

LED, BLUE GREEN, T-1 3/4 (5MM), 9.8CD, 5

Image is for illustrative purposes only. Please refer to product description.
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGC0C6B9. LED, BLUE GREEN, T-1 3/4 (5MM), 9.8CD, 5
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGC0C6B9.
TT ELECTRONICS / OPTEK TECHNOLOGY OVLGC0C6B9.
Manufacturer Part NoOVLGC0C6B9.Copy
Order Code1126776
Your Part Number
No Longer Stocked

Product Information

Technical Specifications

  • LED Colour

    Blue Green

    LED Case Size

    T-1 3/4 (5mm)

    Forward Voltage

    3.4V

    Luminous Intensity

    9.8cd

    Lens Shape

    Round

    Automotive Qualification Standard

    -

    SVHC

    No SVHC (23-Jan-2024)

    LED Mounting

    Through Hole

    Forward Current If

    20mA

    Wavelength Typ

    511nm

    Viewing Angle

    Product Range

    -

    MSL

    -

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Mexico
    Country in which last significant manufacturing process was carried out
    Tariff No:85414100
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (23-Jan-2024)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.000287