Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBR4C7Copy
Manufacturer Standard Lead Time7 weeks
Order Code1497967
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
2,570 In Stock
Need more?
2,570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY3.000 (CNY3.390) |
| 25+ | CNY2.920 (CNY3.2996) |
| 50+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY2.630 (CNY2.9719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.08 (CNY3.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVLBR4C7Copy
Manufacturer Standard Lead Time7 weeks
Order Code1497967
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ640nm
Luminous Intensity1.9cd
Viewing Angle45°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OVLBR4C7 from Optek Tchnology is a round shape, high intensity red colour LED made of AllnGaP material. Its UV resistant epoxy lens makes this device an optimal solution for outdoor applications. This LED is widely used at pedestrian signals, signage and architectural lighting, backlighting and outdoor/indoor displays.
- Standard bulb size of T-1 (3mm)
- Forward voltage is 2V
- Forward current (If) is 20mA
- Viewing angle is 45°
- Dominant wavelength is 623nm
- Provides a well defined and even emission pattern
- Luminous intensity of 3700mcd at 20mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics, Automotive
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Voltage
2.2V
Luminous Intensity
1.9cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
45°
Product Range
TUK SGACK902S Keystone Coupler
MSL
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
