Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB819ZCopy
Order Code1497921
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.310 (CNY52.3303) |
| 5+ | CNY45.390 (CNY51.2907) |
| 10+ | CNY44.460 (CNY50.2398) |
| 50+ | CNY43.540 (CNY49.2002) |
| 100+ | CNY42.610 (CNY48.1493) |
| 250+ | CNY41.680 (CNY47.0984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.31 (CNY52.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB819ZCopy
Order Code1497921
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width31.75mm
Supply Voltage Min-
Gap Width31.75mm
Supply Voltage Max-
Aperture Width1.52mm
Forward Current If50mA
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage Max30V
Forward Voltage1.8V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ISA series 2-output 1W surface-mount isolated DC/DC Converter is available in ±5 to ±24V output voltage.
- 1500VDC Isolation, 3000VDC option
- Industry standard pin-out
- 1.25" ( 31.75mm) Wide slot
- 1.38" (35.05mm) deep slot
Applications
Power Management, Industrial, Safety, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
2V
Forward Voltage
1.8V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable, Panel
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
31.75mm
Gap Width
31.75mm
Aperture Width
1.52mm
Sensor Case / Package
Module
Collector Emitter Voltage Max
30V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
