Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-06ZCopy
Order Code2860808
Product RangeOPB720A Series
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.070 (CNY143.5891) |
| 5+ | CNY126.240 (CNY142.6512) |
| 10+ | CNY125.400 (CNY141.702) |
| 50+ | CNY124.560 (CNY140.7528) |
| 100+ | CNY123.720 (CNY139.8036) |
| 250+ | CNY121.250 (CNY137.0125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.07 (CNY143.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB720A-06ZCopy
Order Code2860808
Product RangeOPB720A Series
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width152mm
Supply Voltage Min10V
Sensing Distance152mm
Supply Voltage Max30V
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Collector Current IC Max50mA
Sensor Output TypeOpen Collector
IP Rating-
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeOPB720A Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
10V
Supply Voltage Max
30V
Collector Emitter Voltage Max
30V
Sensor Output Type
Open Collector
Sensor Mounting
Cable
Operating Temperature Max
50°C
Qualification
-
Sensing Distance / Slot Width
152mm
Sensing Distance
152mm
Sensor Case / Package
Module
Collector Current IC Max
50mA
IP Rating
-
Operating Temperature Min
0°C
Product Range
OPB720A Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013895
