Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB680Copy
Manufacturer Standard Lead Time16 weeks
Order Code491378
Your Part Number
298 In Stock
Need more?
298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.890 (CNY38.2957) |
| 5+ | CNY33.220 (CNY37.5386) |
| 10+ | CNY32.540 (CNY36.7702) |
| 50+ | CNY31.860 (CNY36.0018) |
| 100+ | CNY31.180 (CNY35.2334) |
| 250+ | CNY30.510 (CNY34.4763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.89 (CNY38.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB680Copy
Manufacturer Standard Lead Time16 weeks
Order Code491378
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width-
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageModule
Forward Current If50mA
Collector Emitter Voltage Max24V
Reverse Voltage Vr3V
Forward Voltage1.6V
Collector Current IC Max30mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB680 is an Optical Flag Switch that consists of an infrared emitting diode in a molded plastic housing. The phototransistor has an enhanced low current roll-off that improves contrast ratio and immunity to background irradiance. A lever arm actuated flag interrupts the light beam and switches the output between states that can readily drive logic gates. This can be actuated by passing a paper sheet without damaging the paper’s edge. Insertion into the punched side of metal is recommended.
- Phototransistor output
- Mechanical switch replacement
- Enhanced signal to noise ratio
- Printed PCB mounting
- Lever force options
- 3-pin Connector, 0.98" (2.5mm) mates with Molex 22-01-1032 and terminal #08-70-0069
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Supply Voltage Min
-
Sensor Case / Package
Module
Collector Emitter Voltage Max
24V
Forward Voltage
1.6V
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
-
Supply Voltage Max
-
Forward Current If
50mA
Reverse Voltage Vr
3V
Collector Current IC Max
30mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
