Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1001-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2410071
Product RangePFC Series
Your Part Number
999 In Stock
Need more?
999 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY16.010 (CNY18.0913) |
| 5000+ | CNY11.840 (CNY13.3792) |
| 10000+ | CNY9.910 (CNY11.1983) |
Price for:Each (Supplied on Full Reel)
Maximum available is 999
Minimum: 1000
Multiple: 1000
CNY16,010.00 (CNY18,091.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoPFC-W1206LF-03-1001-BCopy
Manufacturer Standard Lead Time15 weeks
Order Code2410071
Product RangePFC Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePFC Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Resistance
1kohm
Power Rating
333.3mW
Resistor Technology
Thin Film
Product Range
PFC Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (10-Jun-2022)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
