Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP165K200PNN20MN103Copy
Order Code3525955
Product RangeP165 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoP165K200PNN20MN103Copy
Order Code3525955
Product RangeP165 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperMN
Power Rating100mW
Resistance Tolerance± 20%
Product RangeP165 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs2
Adjustment TypePlain Shaft
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length34.7mm
Product Width-
Product Height-
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Track Resistance
10kohm
Track Taper
MN
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
2
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
34.7mm
Product Height
-
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
100mW
Product Range
P165 Series
Shaft Diameter
6mm
Adjustment Type
Plain Shaft
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
