Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA19-10000LFCopy
Manufacturer Standard Lead Time44 weeks
Order Code2896252
Product RangeHA19 Series
Your Part Number
48 In Stock
Need more?
48 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.660 (CNY38.0358) |
| 2+ | CNY27.050 (CNY30.5665) |
| 3+ | CNY20.190 (CNY22.8147) |
| 5+ | CNY14.640 (CNY16.5432) |
| 10+ | CNY14.340 (CNY16.2042) |
| 20+ | CNY14.040 (CNY15.8652) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.66 (CNY38.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA19-10000LFCopy
Manufacturer Standard Lead Time44 weeks
Order Code2896252
Product RangeHA19 Series
Technical Datasheet
Inductance75µH
DC Current Rating26.5A
DC Resistance Max1700µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeHA19 Series
Technical Specifications
Inductance
75µH
DC Resistance Max
1700µohm
Operating Temperature Max
125°C
DC Current Rating
26.5A
Operating Temperature Min
-40°C
Product Range
HA19 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163
