Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No93PR500LFCopy
Order Code4163309
Your Part Number
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY21.480 (CNY24.2724) |
| 100+ | CNY18.290 (CNY20.6677) |
| 500+ | CNY15.470 (CNY17.4811) |
| 1000+ | CNY15.400 (CNY17.402) |
| 2000+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.72 (CNY31.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No93PR500LFCopy
Order Code4163309
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance500ohm
No. of Turns1Turns
Power Rating1W
Temperature Coefficient± 100ppm/°C
Resistor Case / Package-
Product Width-
Operating Temperature Max125°C
Qualification-
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
No. of Turns
1Turns
Temperature Coefficient
± 100ppm/°C
Product Width
-
Qualification
-
Element Material
Cermet
Track Resistance
500ohm
Power Rating
1W
Resistor Case / Package
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004336
