Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84XR5KLFTRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4153568
Your Part Number
612 In Stock
Need more?
612 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.670 (CNY29.0071) |
| 10+ | CNY21.870 (CNY24.7131) |
| 100+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY16.530 (CNY18.6789) |
| 1000+ | CNY15.400 (CNY17.402) |
| 2000+ | CNY15.100 (CNY17.063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.67 (CNY29.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No84XR5KLFTRCopy
Manufacturer Standard Lead Time20 weeks
Order Code4153568
Technical Datasheet
Element MaterialCermet
Track Resistance5kohm
Power Rating250mW
Resistance Tolerance± 10%
Trimmer Shape / Size1/4 Inch Square
Product Width6.35mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Element Material
Cermet
Power Rating
250mW
Trimmer Shape / Size
1/4 Inch Square
Operating Temperature Min
-65°C
Qualification
-
Track Resistance
5kohm
Resistance Tolerance
± 10%
Product Width
6.35mm
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001272
