Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No72PR20KLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1318016
Product Range72 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY8.240 (CNY9.3112) |
Price for:Each
Minimum: 1200
Multiple: 1200
CNY9,888.00 (CNY11,173.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No72PR20KLFCopy
Manufacturer Standard Lead Time6 weeks
Order Code1318016
Product Range72 Series
Technical Datasheet
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Product Range72 Series
Trimmer Shape / Size3/8 Inch Square
Resistor Case / Package-
Product Length9.53mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Element Material
Cermet
Potentiometer Mounting
Through Hole
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Operating Temperature Max
125°C
MSL
-
Adjustment Type
Top Adjust
Product Range
72 Series
Resistor Case / Package
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 72PR20KLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
