Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68XR5KLFTBCopy
Order Code4146029
Your Part Number
1,799 In Stock
Need more?
1,799 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.500 (CNY17.515) |
| 10+ | CNY13.570 (CNY15.3341) |
| 100+ | CNY11.250 (CNY12.7125) |
| 500+ | CNY10.080 (CNY11.3904) |
| 1000+ | CNY9.300 (CNY10.509) |
| 2000+ | CNY9.120 (CNY10.3056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.50 (CNY17.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68XR5KLFTBCopy
Order Code4146029
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Potentiometer MountingThrough Hole
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Operating Temperature Max125°C
Qualification-
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Resistor Case / Package
SIP
Qualification
-
Element Material
Cermet
Trimmer Shape / Size
3/8 Inch Square
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615
