Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68XR100KLFCopy
Order Code1782580
Product Range68 Series
Your Part Number
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.930 (CNY18.0009) |
| 3+ | CNY14.760 (CNY16.6788) |
| 5+ | CNY13.590 (CNY15.3567) |
| 10+ | CNY12.420 (CNY14.0346) |
| 20+ | CNY12.390 (CNY14.0007) |
| 50+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.93 (CNY18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68XR100KLFCopy
Order Code1782580
Product Range68 Series
Technical Datasheet
Trimmer TypeMulti Turn
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product Range68 Series
Trimmer Shape / Size3/8 Inch Square
Operating Temperature Max125°C
Qualification-
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Trimmer Shape / Size
3/8 Inch Square
Qualification
-
Adjustment Type
Side Adjust
Product Range
68 Series
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Alternatives for 68XR100KLF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001028
