Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68WR2KLF.Copy
Order Code1327879
Product Range68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY10.450 (CNY11.8085) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY10,450.00 (CNY11,808.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No68WR2KLF.Copy
Order Code1327879
Product Range68 Series
Technical Datasheet
Trimmer TypeMulti Turn
Potentiometer MountingThrough Hole
Product Range68 Series
Operating Temperature Min-55°C
MSL-
Technical Specifications
Trimmer Type
Multi Turn
Product Range
68 Series
MSL
-
Potentiometer Mounting
Through Hole
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for 68WR2KLF.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
