Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No66XR10KLFCopy
Order Code4138969
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.830 (CNY28.0579) |
| 3+ | CNY23.160 (CNY26.1708) |
| 5+ | CNY21.490 (CNY24.2837) |
| 10+ | CNY19.810 (CNY22.3853) |
| 20+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.760 (CNY18.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.83 (CNY28.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No66XR10KLFCopy
Order Code4138969
Technical Datasheet
Element MaterialCermet
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Trimmer Shape / Size3/8 Inch Square
Product Length9.525mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
Technical Specifications
Element Material
Cermet
Potentiometer Mounting
Through Hole
Product Length
9.525mm
Operating Temperature Max
150°C
Adjustment Type
Side Adjust
Trimmer Shape / Size
3/8 Inch Square
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
