Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64YR50KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4163296
Product Range64 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY15.400 (CNY17.402) |
| 100+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.360 (CNY12.8368) |
| 2000+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.81 (CNY22.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64YR50KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4163296
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Adjustment TypeTop Adjust
Product Range64 Series
Power Rating250mW
Resistance Tolerance± 10%
Product Length6.35mm
Product Width4.19mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Multi Turn
Product Range
64 Series
Resistance Tolerance
± 10%
Product Width
4.19mm
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Adjustment Type
Top Adjust
Power Rating
250mW
Product Length
6.35mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
