Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR200KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4138941
Product Range64 Series
Your Part Number
878 In Stock
Need more?
878 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 10+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY12.720 (CNY14.3736) |
| 500+ | CNY11.210 (CNY12.6673) |
| 1000+ | CNY10.520 (CNY11.8876) |
| 2000+ | CNY10.310 (CNY11.6503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.43 (CNY20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64XR200KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4138941
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Adjustment TypeSide Adjust
Potentiometer MountingThrough Hole
Product Range64 Series
Resistance Tolerance± 10%
Resistor Case / Package-
Product Height6.35mm
Operating Temperature Min-65°C
Qualification-
Technical Specifications
Trimmer Type
Multi Turn
Potentiometer Mounting
Through Hole
Resistance Tolerance
± 10%
Product Height
6.35mm
Qualification
-
Adjustment Type
Side Adjust
Product Range
64 Series
Resistor Case / Package
-
Operating Temperature Min
-65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
