Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR20KLFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1327858
Your Part Number
611 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
411 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.810 (CNY18.9953) |
| 10+ | CNY13.010 (CNY14.7013) |
| 100+ | CNY11.510 (CNY13.0063) |
| 500+ | CNY10.170 (CNY11.4921) |
| 1000+ | CNY9.570 (CNY10.8141) |
| 2000+ | CNY9.380 (CNY10.5994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.81 (CNY19.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR20KLFCopy
Manufacturer Standard Lead Time5 weeks
Order Code1327858
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Power Rating250mW
Resistor Case / Package-
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Resistor Case / Package
-
Qualification
-
SVHC
Lead (25-Jun-2025)
Element Material
Cermet
Power Rating
250mW
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Alternatives for 64WR20KLF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
