Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR1KLFCopy
Manufacturer Standard Lead Time27 weeks
Order Code1327855
Product Range64 Series
Your Part Number
850 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
849 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY13.570 (CNY15.3341) |
| 500+ | CNY11.130 (CNY12.5769) |
| 1000+ | CNY10.450 (CNY11.8085) |
| 2000+ | CNY10.250 (CNY11.5825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.96 (CNY22.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No64WR1KLFCopy
Manufacturer Standard Lead Time27 weeks
Order Code1327855
Product Range64 Series
Technical Datasheet
Trimmer TypeMulti Turn
Adjustment TypeTop Adjust
Product Range64 Series
Power Rating250mW
Trimmer Shape / Size1/4 Inch Square
Product Length6.35mm
Product Width4.19mm
Operating Temperature Min-65°C
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Multi Turn
Product Range
64 Series
Trimmer Shape / Size
1/4 Inch Square
Product Width
4.19mm
Qualification
-
SVHC
Lead (25-Jun-2025)
Adjustment Type
Top Adjust
Power Rating
250mW
Product Length
6.35mm
Operating Temperature Min
-65°C
MSL
-
Technical Docs (2)
Alternatives for 64WR1KLF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
