Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6163R10KT5L1.0Copy
Order Code4163306
Your Part Number
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No6163R10KT5L1.0Copy
Order Code4163306
Technical Datasheet
Power Rating1W
Resistance Tolerance± 10%
Potentiometer MountingPanel Mount
Adjustment TypeRotary
Shaft Length12.7mm
Temperature Coefficient-400ppm/°C
Product Height12.7mm
Operating Temperature Max125°C
Technical Specifications
Power Rating
1W
Potentiometer Mounting
Panel Mount
Shaft Length
12.7mm
Product Height
12.7mm
Resistance Tolerance
± 10%
Adjustment Type
Rotary
Temperature Coefficient
-400ppm/°C
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
