Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No25SR10KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4138961
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.510 (CNY7.3563) |
Price for:Each
Minimum: 2000
Multiple: 2000
CNY13,020.00 (CNY14,712.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part No25SR10KLFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4138961
Technical Datasheet
Trimmer TypeSingle Turn
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
Trimmer Shape / Size1/4 Inch Square
Resistor Case / PackageRadial Leaded
Product Width6.86mm
Product Height4.83mm
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Trimmer Type
Single Turn
Track Resistance
10kohm
Trimmer Shape / Size
1/4 Inch Square
Product Width
6.86mm
Qualification
-
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Resistor Case / Package
Radial Leaded
Product Height
4.83mm
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000644
