Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoSC-FREQ-DINCopy
Manufacturer Standard Lead Time14 weeks
Order Code4915895
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY954.210 (CNY1,078.2573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY954.21 (CNY1,078.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoSC-FREQ-DINCopy
Manufacturer Standard Lead Time14 weeks
Order Code4915895
Technical Datasheet
Signal Conditioner InputFrequency
Signal Conditioner Output4mA to 20mA, Open Collector
No. of Output Channels2Channels
Accuracy %0.5%
Output Accuracy-
Supply Voltage24V
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation Input-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Frequency
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
4mA to 20mA, Open Collector
Accuracy %
0.5%
Supply Voltage
24V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
