Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRUMETER
Manufacturer Part NoKAL-D06Copy
Manufacturer Standard Lead Time9 weeks
Order Code2816340
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY395.170 (CNY446.5421) |
| 5+ | CNY387.270 (CNY437.6151) |
| 10+ | CNY379.370 (CNY428.6881) |
Price for:Each
Minimum: 1
Multiple: 1
CNY395.17 (CNY446.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRUMETER
Manufacturer Part NoKAL-D06Copy
Manufacturer Standard Lead Time9 weeks
Order Code2816340
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha8
Digit Height9mm
Supply Voltage Min10VAC
Supply Voltage Max240VAC
Panel Cutout Height22.5mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
10VAC
Panel Cutout Height
22.5mm
Operating Temperature Min
-10°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
9mm
Supply Voltage Max
240VAC
Panel Cutout Width
45mm
Operating Temperature Max
60°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90291000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
