Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No71-ZJSA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566704
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,298.610 (CNY1,467.4293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,298.61 (CNY1,467.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No71-ZJSA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566704
Technical Datasheet
Tweezer TypePrecision, Ceramic Replaceable Tip
Tweezer Tip TypeStraight, Beveled
Tip StyleStyle 71
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Precision, Ceramic Replaceable Tip
Tip Style
Style 71
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Beveled
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
