Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No7-ZJSA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566702
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,298.610 (CNY1,467.4293) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,298.61 (CNY1,467.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No7-ZJSA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566702
Technical Datasheet
Tweezer TypePrecision, Ceramic Replaceable Tip
Tweezer Tip TypeCurve
Tip StyleStyle 7
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialZTA (Zirconia Toughened Alumina) Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Precision, Ceramic Replaceable Tip
Tip Style
Style 7
Tweezer Tip Material
ZTA (Zirconia Toughened Alumina) Tip
SVHC
To Be Advised
Tweezer Tip Type
Curve
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
