Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No5-SA-DRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566696
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY878.820 (CNY993.0666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY878.82 (CNY993.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No5-SA-DRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566696
Technical Datasheet
Tweezer TypeHigh Precision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Tip StyleStyle 5
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialAnti Acid, Anti Magnetic Stainless Steel Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
High Precision, ESD Safe
Tip Style
Style 5
Tweezer Tip Material
Anti Acid, Anti Magnetic Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
