Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No3C-SA-DRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566693
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY797.820 (CNY901.5366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY797.82 (CNY901.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No3C-SA-DRCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566693
Technical Datasheet
Tweezer TypeHigh Precision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Tip StyleStyle 3C
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Tweezer Tip MaterialAnti Acid, Anti Magnetic Stainless Steel Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
High Precision, ESD Safe
Tip Style
Style 3C
Tweezer Tip Material
Anti Acid, Anti Magnetic Stainless Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Pointed
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024041
