Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No2A-TA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566689
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,156.600 (CNY1,306.958) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,156.60 (CNY1,306.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No2A-TA-CHCopy
Manufacturer Standard Lead Time1 weeks
Order Code4566689
Technical Datasheet
Tweezer TypeHigh Precision
Tweezer Tip TypeStraight, Flat, Round
Tip StyleStyle 2A
Tweezer Body MaterialTitanium Grade 1 Body
Tweezer Tip MaterialTitanium Grade 1 Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
High Precision
Tip Style
Style 2A
Tweezer Tip Material
Titanium Grade 1 Tip
SVHC
To Be Advised
Tweezer Tip Type
Straight, Flat, Round
Tweezer Body Material
Titanium Grade 1 Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983
