Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRONEX
Manufacturer Part No15AGW-ECopy
Manufacturer Standard Lead Time1 weeks
Order Code4566687
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,750.640 (CNY1,978.2232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,750.64 (CNY1,978.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRONEX
Manufacturer Part No15AGW-ECopy
Manufacturer Standard Lead Time1 weeks
Order Code4566687
Technical Datasheet
Tweezer TypeCutting, ESD Safe
Tweezer Tip TypeAngled
Tip StyleStyle 15AGWM
Tweezer Body MaterialCarbon Steel Body
Tweezer Tip MaterialCarbon Steel Tip
Product Range-
SVHCTo Be Advised
Technical Specifications
Tweezer Type
Cutting, ESD Safe
Tip Style
Style 15AGWM
Tweezer Tip Material
Carbon Steel Tip
SVHC
To Be Advised
Tweezer Tip Type
Angled
Tweezer Body Material
Carbon Steel Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029787
