Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78
Order Code1704355
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY342.420 (CNY386.9346) |
| 5+ | CNY323.480 (CNY365.5324) |
| 10+ | CNY304.530 (CNY344.1189) |
| 25+ | CNY287.340 (CNY324.6942) |
| 50+ | CNY274.480 (CNY310.1624) |
| 100+ | CNY273.060 (CNY308.5578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY342.42 (CNY386.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoTNG1-1-78
Order Code1704355
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Connector Body StyleStraight Jack
Operating Frequency Min-
Operating Frequency Max-
Connector TypeTwinax / Triax Coaxial TRB
Connector GenderJack
Impedance78ohm
Contact MaterialBeryllium Copper
Product Range-
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
SVHCLead (10-Jun-2022)
Product Overview
The TNG1-1-78 is a TRB Male Jack Terminator with gold-plated beryllium copper contact.
- No chain
- 0.5W Average power
Applications
RF Communications
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Connector Type
Twinax / Triax Coaxial TRB
Impedance
78ohm
Product Range
-
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Operating Frequency Max
-
Connector Gender
Jack
Contact Material
Beryllium Copper
Contact Plating
Gold Plated Contacts
SVHC
Lead (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
