Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ77-E1-PL20
Order Code2257812
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,725.140 (CNY1,949.4082) |
| 5+ | CNY1,518.230 (CNY1,715.5999) |
| 10+ | CNY1,269.930 (CNY1,435.0209) |
| 25+ | CNY1,145.780 (CNY1,294.7314) |
| 50+ | CNY1,123.050 (CNY1,269.0465) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,725.14 (CNY1,949.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ77-E1-PL20
Order Code2257812
Technical Datasheet
Convert From Coax TypeTRB
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The ADBJ77-E1-PL20 is a Straight Between-series TRB Jack to BNC Plug Adapter with gold-plated contacts and straight nickel-plated brass body. It converts BNC male to TRB female connections.
- 50Ω Impedance
Applications
Aerospace, Defence, Military
Technical Specifications
Convert From Coax Type
TRB
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (10-Jun-2022)
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
