Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPL220-026Copy
Order Code3956969
Your Part Number
12,909 In Stock
Need more?
12,909 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.370 (CNY64.8281) |
| 10+ | CNY52.530 (CNY59.3589) |
| 25+ | CNY49.930 (CNY56.4209) |
| 50+ | CNY48.910 (CNY55.2683) |
| 100+ | CNY46.730 (CNY52.8049) |
| 250+ | CNY42.500 (CNY48.025) |
| 500+ | CNY40.250 (CNY45.4825) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.37 (CNY64.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPL220-026Copy
Order Code3956969
Technical Datasheet
Connector TypeBNC Coaxial
Connector TypeBNC Coaxial
Coaxial Cable TypeAT&T 735A
Contact MaterialBrass
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Cable Type
AT&T 735A
Product Range
-
Connector Type
BNC Coaxial
Contact Material
Brass
Technical Docs (2)
Alternatives for UPL220-026
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
