Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPCMWX-36-75Copy
Manufacturer Standard Lead Time12 weeks
Order Code2925354
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,274.210 (CNY1,439.8573) |
| 5+ | CNY1,224.650 (CNY1,383.8545) |
| 10+ | CNY1,176.030 (CNY1,328.9139) |
| 25+ | CNY1,142.670 (CNY1,291.2171) |
| 50+ | CNY1,134.810 (CNY1,282.3353) |
| 100+ | CNY1,115.480 (CNY1,260.4924) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.21 (CNY1,439.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPCMWX-36-75Copy
Manufacturer Standard Lead Time12 weeks
Order Code2925354
Technical Datasheet
Connector to ConnectorPL11C Patch Plug to BNC Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeRG59
Connector Type APL11C Straight Patch Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
PL11C Patch Plug to BNC Plug
Cable Length - Metric
914mm
Connector Type A
PL11C Straight Patch Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075751
