Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPCMWX-12-75Copy
Order Code2925352
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,507.550 (CNY1,703.5315) |
| 5+ | CNY1,422.180 (CNY1,607.0634) |
| 10+ | CNY1,345.750 (CNY1,520.6975) |
| 25+ | CNY1,297.850 (CNY1,466.5705) |
| 50+ | CNY1,255.310 (CNY1,418.5003) |
| 100+ | CNY1,231.740 (CNY1,391.8662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,507.55 (CNY1,703.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUPCMWX-12-75Copy
Order Code2925352
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG59
Connector Type APL11C Straight Patch Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Colour
-
Cable Length - Metric
305mm
Connector Type A
PL11C Straight Patch Plug
Impedance
75ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046857
