Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUBJ28Copy
Manufacturer Standard Lead Time5 weeks
Order Code2119305
Your Part Number
57 In Stock
57 more incoming. You can reserve stock now
57 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.170 (CNY235.2321) |
| 10+ | CNY181.870 (CNY205.5131) |
| 25+ | CNY171.470 (CNY193.7611) |
| 100+ | CNY159.810 (CNY180.5853) |
| 250+ | CNY147.890 (CNY167.1157) |
| 500+ | CNY142.620 (CNY161.1606) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.17 (CNY235.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoUBJ28Copy
Manufacturer Standard Lead Time5 weeks
Order Code2119305
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Gender
Jack
Impedance
75ohm
Product Range
-
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Technical Docs (2)
Alternatives for UBJ28
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
