Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-47
Order Code1427915
Product RangeTBR PL75
Your Part Number
3,953 In Stock
1,218 more incoming. You can reserve stock now
892 Next business day delivery available(Shanghai stock)
215 Delivery in 3-4 Business Days(SG stock)
118 Delivery in 5-6 Business Days(UK stock)
2728 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.140 (CNY205.8182) |
| 10+ | CNY156.110 (CNY176.4043) |
| 25+ | CNY146.950 (CNY166.0535) |
| 100+ | CNY135.970 (CNY153.6461) |
| 250+ | CNY128.910 (CNY145.6683) |
| 500+ | CNY125.390 (CNY141.6907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.14 (CNY205.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-47
Order Code1427915
Product RangeTBR PL75
Technical Datasheet
Connector TypeTwinax TRB
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product RangeTBR PL75
Product Overview
PL75-47 is a TRB series industry standard for MIL-STD-1553B connector to be used with M17/176-00002 cable. It is a wrench crimp design with 3 slots for mechanical connection to the jack.
- Wrench crimp termination type
- Cable termination style and mount style
- Brass body material and nickel body finish
- Straight body style
- Gold contact plating
- 0.5GHz max frequency
Technical Specifications
Connector Type
Twinax TRB
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
TBR PL75
Alternatives for PL75-47
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023814
