Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-29Copy
Manufacturer Standard Lead Time5 weeks
Order Code1608602
Your Part Number
400 In Stock
Need more?
131 Delivery in 5-6 Business Days(UK stock)
269 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.700 (CNY217.751) |
| 10+ | CNY170.280 (CNY192.4164) |
| 25+ | CNY160.160 (CNY180.9808) |
| 100+ | CNY146.060 (CNY165.0478) |
| 250+ | CNY137.510 (CNY155.3863) |
| 500+ | CNY131.240 (CNY148.3012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.70 (CNY217.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL75-29Copy
Manufacturer Standard Lead Time5 weeks
Order Code1608602
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTWC-78-1, TWC-124-1A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
Product Overview
The PL75-29 is a 3-lug straight Triaxial Connector with wrench-crimp termination. The TRB series miniature plug is made of nickel-plated brass. The plug has contact surfaces isolated from each other, as well as from the outer shield and all metallic parts are machined/formed to extremely close tolerances.
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- Compatible with TWC-78-1 and TWC-124-1A cable
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TWC-78-1, TWC-124-1A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
