Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-7Copy
Manufacturer Standard Lead Time8 weeks
Order Code1427929
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.170 (CNY375.3521) |
| 5+ | CNY308.560 (CNY348.6728) |
| 10+ | CNY284.950 (CNY321.9935) |
| 25+ | CNY284.770 (CNY321.7901) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.17 (CNY375.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL375-7Copy
Manufacturer Standard Lead Time8 weeks
Order Code1427929
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeTRC-50-2, TRC-75-2
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range-
Product Overview
The PL375-7 is a Wrench Crimp Straight TRT Plug with gold-plate brass contacts and nickel-plated brass body. It features wrench crimp termination and threaded for TRC-50-2 and TRC-75-2 cables.
- Cable termination style
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
TRC-50-2, TRC-75-2
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
