Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-47Copy
Order Code1427927
Product Range150
Your Part Number
86 In Stock
Need more?
86 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY356.310 (CNY402.6303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY356.31 (CNY402.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoPL155-47Copy
Order Code1427927
Product Range150
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingCable Mount
Product Range150
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PL155-47 is a 3-lug straight Triaxial Cable Plug with wrench crimp termination. The TRS-series sub-miniature jack is made of nickel-plated brass. The jack is designed for high density applications where digital, video pair or baseband noise-free guarded circuits are required. The triaxial connector with two concentric contacts that is isolated from each other and the shielding connection.
- Extreme reliability
- Rugged physical properties
- Superior mechanical Performance
- Premium quality
- -65 to +200°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (07-Jul-2017)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
500MHz
Product Range
150
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
