Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBBJR79ACopy
Order Code2758863
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY774.300 (CNY874.959) |
| 5+ | CNY681.030 (CNY769.5639) |
| 10+ | CNY569.100 (CNY643.083) |
| 25+ | CNY513.140 (CNY579.8482) |
| 50+ | CNY475.830 (CNY537.6879) |
| 100+ | CNY452.250 (CNY511.0425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY774.30 (CNY874.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoCBBJR79ACopy
Order Code2758863
Technical Datasheet
Connector TypeTwinax / Triax Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Product Overview
The CBBJR79A is a 3-lug bulkhead-mount right-angle Threaded Jack with gold-plated beryllium copper contacts and nickel-plated brass body. It features printed circuit board terminations.
Applications
Aerospace, Defence, Military, Avionics
Technical Specifications
Connector Type
Twinax / Triax Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
