Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ75Copy
Manufacturer Standard Lead Time16 weeks
Order Code1206761
Product RangeEmerson Intra
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY496.440 (CNY560.9772) |
| 5+ | CNY436.770 (CNY493.5501) |
| 10+ | CNY365.170 (CNY412.6421) |
| 25+ | CNY329.370 (CNY372.1881) |
| 50+ | CNY306.820 (CNY346.7066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY496.44 (CNY560.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ75Copy
Manufacturer Standard Lead Time16 weeks
Order Code1206761
Product RangeEmerson Intra
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max500MHz
Connector MountingPanel Mount
Product RangeEmerson Intra
SVHCTo Be Advised
Alternatives for BJ75
4 Products Found
Product Overview
The BJ75 is a 3-lug rear panel-mount insulated Bulkhead Jack with gold-plated beryllium copper contacts and straight nickel-plated brass body.
- Solder pot
Applications
Aerospace, Defence, Military, Avionics
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
500MHz
Product Range
Emerson Intra
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
