Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ74-47Copy
Manufacturer Standard Lead Time6 weeks
Order Code1427926
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.380 (CNY473.8994) |
| 5+ | CNY393.640 (CNY444.8132) |
| 10+ | CNY367.900 (CNY415.727) |
| 25+ | CNY341.680 (CNY386.0984) |
| 50+ | CNY330.170 (CNY373.0921) |
| 100+ | CNY315.220 (CNY356.1986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY419.38 (CNY473.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ74-47Copy
Manufacturer Standard Lead Time6 weeks
Order Code1427926
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range-
Product Overview
The BJ74-47 is an Insulated Straight TRB Bulkhead Jack with gold-plated beryllium copper contact. The wrench crimp jack is made of brass with nickel plated finish.
- 3 Lugs for M17/176-00002 cable
- Insulated
Applications
RF Communications
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Crimp
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Impedance
-
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402
