Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ48Copy
Manufacturer Standard Lead Time21 weeks
Order Code2257844
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY542.240 (CNY612.7312) |
| 5+ | CNY521.900 (CNY589.747) |
| 10+ | CNY501.550 (CNY566.7515) |
| 25+ | CNY481.200 (CNY543.756) |
| 50+ | CNY471.900 (CNY533.247) |
Price for:Each
Minimum: 1
Multiple: 1
CNY542.24 (CNY612.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ48Copy
Manufacturer Standard Lead Time21 weeks
Order Code2257844
Technical Datasheet
Convert From Coax TypeTNC
Convert From GenderJack
Convert To Coax TypeTNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product Range-
Product Overview
The BJ48 is a feed-through-mount insulated bulkhead jack Coaxial Adapter with gold-plated contacts and straight nickel-plated brass body. It converts TNC coaxial to TNC coaxial connections.
- 50Ω Impedance
Applications
Aerospace, Defence, Military, Avionics
Technical Specifications
Convert From Coax Type
TNC
Convert To Coax Type
TNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
