Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ27Copy
Order Code1427916
Your Part Number
641 In Stock
Need more?
641 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.900 (CNY179.557) |
| 10+ | CNY136.170 (CNY153.8721) |
| 25+ | CNY126.520 (CNY142.9676) |
| 100+ | CNY116.860 (CNY132.0518) |
| 250+ | CNY110.020 (CNY124.3226) |
| 500+ | CNY105.120 (CNY118.7856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.90 (CNY179.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoBJ27Copy
Order Code1427916
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingPanel Mount
Product Range-
Product Overview
The BJ27 is a straight front-mount BNC Bulkhead Insulated Jack with solder pot termination. Constructed of nickel-plated brass.
- BNC bulkhead jack, insulated, straight, front mount
- Solder pot
- Nickel plated brass body
- Gold plated contact
- 50Ω Impedance
- 3 GHz frequency max.
Applications
Aerospace, Defence, Military, RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
3GHz
Product Range
-
Technical Docs (2)
Alternatives for BJ27
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
